What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-2176054-7

Fixed Resistor, Thick Film, 0.25W, 0.62ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176054-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.14%

CAD Models

Download TE Connectivity / AMP 2-2176054-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRL73K2BR68JTD
Res Thick Film 1206 0.68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805JR-070R56L
125mW Thick Film Resistors ±5% ±200ppm/℃ 560mΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1622825-2
Res Thick Film 0805 0.56 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD Automotive T/R
TE Connectivity / AMP6-1622825-2
Res Thick Film 0805 0.56 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-6DQJR62V
Res Thick Film 0805 0.62 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RQJR68V
Res Thick Film 0805 0.68 Ohm 5% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176054-7 provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 0.62ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD RLP73K 2A R62 5% 5K RL
Rlp73K 2A R62 5% 5K Rl/ Rel |Cgs Te Connectivity RLP73K2AR62JTD
620m¦¸ ¡À5% ¡À200ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
RLP73K 2A R62 5% 5K RL Resistance Value: .62 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.62 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2AR62JTD | Internal Number: 2-2176054-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2AR62JTD