Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1969592-8

Conn Housing RCP 28 POS 2.5mm Crimp ST Cable Mount Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1969592-8.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-1969592-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-1969540-8
Conn Housing PL 28 POS 2.5mm Crimp ST Cable Mount White Bag
TE Connectivity / AMP2-1969593-8
Headers & Wire Housings HSG REC FREE-HANGING GWT DUAL ROW EP2.5
TE Connectivity / AMP2-1969594-8
Latch Holder,Receptacle 2 28pin Male Pin Crimping white snap-in mounting,snap fit,panel mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1969592-8 provided by its distributors.

Conn Housing RCP 28 POS 2.5mm Crimp ST Cable Mount Bag
Hsg, rec, free-Hanging Dual Row, Ep2.5; |Te Connectivity 2-1969592-8
2-1969592-8, TE CONNECTIVITY/AMP BRAND
HSGRECFREE-HANGINGDUALROWE 2.5
RECEPTACLE HOUSING, 28POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: Economy Power 2.5 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Co

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1969592-8 .