What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1625958-9

Fixed Resistor, Thick Film, 2W, 3000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625958-9.

Farnell

Datasheet2 pages14 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 2.5W, 3000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
3 MOhms 1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick F
Fixed Resistor, Metal Film, 0.5W, 3000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2M74
Fixed Resistor, Metal Film, 0.25W, 2740000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityHB33M0FZRE
Fixed Resistor, Metal Glaze/thick Film, 4W, 3000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityHB13M3CZRE
Fixed Resistor, Thick Film, 2W, 3300000ohm, 7500V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1625958-9 provided by its distributors.

Fixed Resistor, Thick Film, 2W, 3000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, Thick Film, Res 3 Megohms, Pwr-Rtg 1 W, Tol 1%,Radial, Epoxy Coat
Resistor, 3Mohm, 2W, 1%; Resistance:3Mohm; Product Range:Hb Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case/Package:Radial Leaded; Voltage Rating:7.5Kv; Resistor Technology:Thick Film; Resistor Type:High Voltage Rohs Compliant: Yes |Te Connectivity Cgs HB13M0FZRE
HB01RE 3M0 1% 100PPM Resistance Value: 3M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Passive Component Dimensions: 26.5 x 3 mm Through-Hole Resistor | 3M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB13M0FZRE | Internal Number: 2-1625958-9 | 26.5 x 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB13M0FZRE