TE Connectivity / AMP 1879463-6

Chip Resistor 160mΩ ±1% 500mW ±100ppm/°C 1210 SMD 3.1mm × 2.5mm × 650μm
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879463-6.

Electro Sonic

Datasheet4 pages8 years ago

TE Connectivity

Inventory History

3 month trend:
+10.72%

CAD Models

Download TE Connectivity / AMP 1879463-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-14NF16R0U
Res Thick Film 1210 16 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF15R0U
Res Thick Film 1210 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1206 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP14F15R0U
Res Thick Film 1210 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 200V ±1% ±100ppm/℃ 15Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0715RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1879463-6 provided by its distributors.

Chip Resistor 160mΩ ±1% 500mW ±100ppm/°C 1210 SMD 3.1mm × 2.5mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 2.8284V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Rl73H 2E R16 1% 5K Rl; |Te Connectivity Cgs RL73H2ER16FTD
RL73H 2E R16 1% 5K RL Resistance Value: 16 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Thick Film Resistor: Current Sense | 16 Ω Thick Film Current Sensing Resistor 1 % | Part Number: RL73H2ER16FTD | Internal Number: 1879463-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H2ER16FTD