What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879442-8

Fixed Resistor, Wire Wound, 60W, 3.9ohm, 15.2971V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 9.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879442-8.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1879442-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteTWW5J3R9E
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J3R9E
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623804-3
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879442-8 provided by its distributors.

Fixed Resistor, Wire Wound, 60W, 3.9ohm, 15.2971V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 3.9 Ohm 5% 60W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity 1879442-8 Power Resistor 60W 3R9 5% Bracket Mounted
Wirewound Resistors - Chassis Mount TE 60W 3R9 5% Bracket
5% ¡À440ppm/¡æ 3.9¦¸ 60W 102mm*28mm
RES, 3R9, 60W, SOLDER LUG, WIREWOUND; Resistance: 3.9ohm; Product Range: TE Series; Power Rating: 60W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 60W 3R9 5% Bracket Resistance Value: 3.9 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 3.9 Ω Wire Wound 5 % Power Resistor | Part Number: TE60B3R9J | Internal Number: 1879442-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE60B3R9J
  • TE60B3R9J.