Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1776297-4

Conn Europa Terminal Block 4 POS 10mm Screw Cable Mount 30A/Contact Package
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776297-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1776296-4
Conn Europa Terminal Block F 8 POS 10mm Screw Cable Mount 30A/Contact Package
TE Connectivity1776300-4
Conn Terminal Block F 8 POS 10mm Screw ST Cable Mount 30A/Contact
TE Connectivity1776296-3
Conn Europa Terminal Block F 6 POS 10mm Screw Cable Mount 30A/Contact Package
TE Connectivity / AMP6-1437648-8
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776303-4
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)
Molex 38721-6704 Barrier Terminal Blocks .375 Pcb 4P Single Quick Connect Style

Descriptions

Descriptions of TE Connectivity / AMP 1776297-4 provided by its distributors.

Conn Europa Terminal Block 4 POS 10mm Screw Cable Mount 30A/Contact Package
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
Barrier Strips, Wire-to-Wire, 4 Position, 10 mm [.394 in] Centerline, 1 Row, 250 V, 22 – 10 AWG Wire Size, .3 – 6 mm² Wire Size, Wire & Cable, Power
Special Order: TSB5000431=EUROPA TRM BLK,10MM Number of Positions: 4 Connector System: Wire-to-Wire Centerline (Pitch): .394 in Centerline (Pitch): 10 mm Number of Rows: 1 Barrier Strip | 4 Wire-to-Wire .394" 10 mm | Part Number: 1776297-4 | Internal Number: 1776297-4 | Alias Number: AMPS-0-1776297-4 | .394" | TE Connectivity | Europa

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors