What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1776295-5

Barrier Strip Terminal Block, 30A, 3.3mm2, 1 Row(s), 1 Deck(s)
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776295-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

ShanghaiCT

CAD Models

Download TE Connectivity / AMP 1776295-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1776293-5
Conn Europa Terminal Block 10 POS 8mm Screw Cable Mount 30A/Contact Package
TE Connectivity1776293-4
Terminal Block, Barrier, 4Pos, 12Awg; |Buchanan Te Connectivity 1776293-4
TE Connectivity1776294-4
Conn Europa Terminal Block 8 POS 8mm Screw Cable Mount 30A/Contact Package
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776297-4
Conn Europa Terminal Block 4 POS 10mm Screw Cable Mount 30A/Contact Package
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1776295-5 provided by its distributors.

Barrier Strip Terminal Block, 30A, 3.3mm2, 1 Row(s), 1 Deck(s)
Conn Europa Terminal Blocks 5 POS 8mm Screw Cable Mount 30A
Special Order: TSB23005DSHT=EUROPA TM BLK,8MM Part Number: 1776295-5 | Internal Number: 1776295-5 | TE Connectivity |
TSB23005DSHTEUROPA TM BLK8MM
CONN TERM STRIP 5CIRC 0.315"

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17762955