Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1775470-7

Hpi Conn., 2.0Mm, V/T, Smt, 7P, 80U" |Te Connectivity 1775470-7
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1775470-7.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.31%

CAD Models

Download TE Connectivity / AMP 1775470-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1775470-5
Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD T/R
TE Connectivity / AMP1775470-9
Hpi Conn., 2.0Mm, V/T, Smt, 9P, 80U" |Te Connectivity 1775470-9
TE Connectivity1775470-8
Hpi Conn., 2.0Mm, V/T, Smt, 8P, 80U Rohs Compliant: Yes |Te Connectivity 1775470-8
TE Connectivity1775469-5
Conn High Performance Interconnect HDR 5 POS 2mm Solder RA Side Entry SMD Reel
TE Connectivity / AMP292228-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD T/R
TE Connectivity292172-7
Detent Lock,Header Solder pad 7pin 4A tin Black SMD mount 15.99946mm*3.9878mm*7.8mm

Descriptions

Descriptions of TE Connectivity / AMP 1775470-7 provided by its distributors.

Hpi Conn., 2.0Mm, V/T, Smt, 7P, 80U" |Te Connectivity 1775470-7
Conn Wire to Board HDR 7 POS 2mm Solder ST SMD Reel
7pin 2mm 1 Header 3A 2.03μm tin SMD mount 17.4mm*5.4mm*7.4mm
Headers & Wire Housings 7 POS HDR VERT SMT 2.0mm
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
High Performance Interconnects (HPI)
HPI CONN., 2.0MM, V/T, SMT, 7P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 7 | Amp Hpi 2.0 Mm Header | Part Number: 1775470-7 | Internal Number: 1775470-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors