What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1775284-3

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Ivory Insulator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1775284-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1775284-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating
Molex 22-23-5034 KK 254 Solid Header, Vertical, 3 Circuits, without Kinked PC Tails
Header Connector,pcb Mount,recept,3 Contacts,pin,0.079 Pitch,compliant Fit Terminal,guide Slot
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole
TE Connectivity5-146274-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity828548-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity / AMP 1775284-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Ivory Insulator
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole
Hpi, 2.5Mm, Emix, A Ssy, V/T, 3P, Ivory/ Bag |Te Connectivity 1775284-3
Headers & Wire Housings HPI 2.5mm EMIX A'ssy V/T 3P Ivory
High Performance Interconnects (HPI)
PCB Mount Header, Vertical, Wire-to-Board, 3 Position, 2.5 mm [.098 in] Centerline, Partially Shrouded, Tin, Through Hole - Solder, Signal, Ivory, HPI

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors