What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1734829-6

Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole Tube
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1734829-6.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity / AMP 1734829-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity917360-6
Conn Wire to Board RCP 6 POS 1.25mm Solder RA Thru-Hole Box/Tray
TE Connectivity1734829-7
7pin 1.25mm 1 Header 1A 2.54μm tin Through hole mounting 10.5mm(Length)*4.7mm(height)
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity1734598-5
1.25 WTB HDR DIP, 5 POS, PCB Headers and Receptacles | TE Connectivity 1734598-5
TE Connectivity1734598-7
Conn Shrouded Header HDR 7 POS 1.25mm Solder ST Thru-Hole Tube
TE Connectivity5-104071-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity / AMP 1734829-6 provided by its distributors.

Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole Tube
6pin 1.25mm 1 Header 1A 2.54μm tin Through hole mounting
1.25 WTB HDR DIP, 6 POS Amp Hpi 1.25 Mm Header | Part Number: 1734829-6 | Internal Number: 1734829-6 | TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN HEADER 6POS R/A 1.25MM T/H
Headers & Wire Housings 6 POS HDR R/A 1.25mm
High Performance Interconnects (HPI)
PCB Mount Header, Right Angle, Wire-to-Board, 6 Position, 1.25 mm [.049 in] Centerline, Partially Shrouded, Tin, Through Hole - Solder, Signal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors