TE Connectivity / AMP 1718044-2

CONN PLUG HSG 2POS 5.00MM / 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1718044-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-90.49%

CAD Models

Download TE Connectivity / AMP 1718044-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity964768-3
Combination Line Connector, 2 Contact(s), Crimp Terminal, Receptacle
TE Connectivity8-1241983-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
TE Connectivity9-1241961-2
TE Connectivity 9-1241961-2 Housing Unshrouded 2Pos Female Connector
Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity / AMP 1718044-2 provided by its distributors.

CONN PLUG HSG 2POS 5.00MM / 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Rectangular Connector Housings; 1718044-2; TE CONNECTIVITY; 1; 2; Natural; Vertical
Latch Lock,Plug 1 2pin Tab Crimping Natural color wire mounting,free hanging,Through hole mounting 16mm(Length)*11.6mm(height)
RAST2.5 W2W Crimp-IDC 2pos Motor Mnt Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Primary Product Color: Natural Wire-to-Board .197" 5 mm | Standard Edge Connector | Part Number: 1718044-2 | Internal Number: 1718044-2 | Natural | .197" | TE Connectivity | RAST

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors