Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1658012-5

Conn Mictor SB Connector RCP 200 POS 0.8mm Solder ST SMD Frame
$ 18.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1658012-5.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 1658012-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP6-5179232-0
Conn Fine Pitch Connector RCP 200 POS 0.8mm ST Tube
TE Connectivity / AMP1-1658043-5
Conn Mictor SB Connector HDR 140 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity / AMP1-1658071-5
Conn Mictor SB Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity8-1735480-0
Outer Shroud Contacts,Receptacle 800μm 2 200pin 17mm 15.75mm 760nm gold SMD,P=0.8mm SMD mount
TE Connectivity / AMP1-1658012-5
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD
TE Connectivity / AMP3-1658043-5
Conn Mictor SB Connector RCP 140 POS 0.8mm Solder ST SMD Frame

Descriptions

Descriptions of TE Connectivity / AMP 1658012-5 provided by its distributors.

Conn Mictor SB Connector RCP 200 POS 0.8mm Solder ST SMD Frame
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, 200POS, 2ROW, 0.8MM; Product Range: MICTOR SB Series; No. of Contacts: 200Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Pla
MSB0.80RC-ASY200FL,-,10,-TY PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:200;Centerline (Pitch):.8 mm PCB Mount Receptacle Vertical Board-to-Board 200 | Board-To-Board Header & Receptacle | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658012-5 .