What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1617084-3

7ms 7ms 2A 28V(Nom) 26.5V 4PDT(4 Form C) 390¦¸ 68mA 28V@DC DIP , 33.78mm*10.41mm

$ 1,821.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617084-3.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1617084-6
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1617084-6
TE Connectivity / P&BV23003B37B110
Universal relay PCBinstall,Bracket mounting,Through hole mounting 30mm(Length)*30mm(height)
TE ConnectivityV23003B 37C110
SHRACK, CRADLE RELAY 4PDT, SOLDER TAB,2A 24VDC, II
TE Connectivity1-1617050-2
Electromechanical Relay 4PDT 2A 26.5VDC 500Ohm Chassis Mount
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay
TE Connectivity / P&BKHAU-17D13-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2A

Descriptions

Descriptions of TE Connectivity / AMP 1617084-3 provided by its distributors.

7ms 7ms 2A 28V(Nom) 26.5V 4PDT(4 Form C) 390¦¸ 68mA 28V@DC DIP , 33.78mm*10.41mm
Relay Military-Aerospace MIL-R-39016/40 Low Signal 4PDT 2A 26.5VDC 390Ohm Solder Hook Chassis Mount
Signal Relay 26.5VDC 2A 4PDT( (33.78mm 10.41mm 10.41mm)) Chassis
Low Signal Relays-Pcb Sr-7601 = M39016/4; |Cii Te Connectivity SR-7601
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1617084-3
Military/Aerospace High Performance Relays
Special Military and Fifth Size Relays
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.068A (Coil), 26.5VDC (Coil), 1801mW (Coil), 2A (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, 4PDT, 26.5VDC, 2A, THT; Coil Voltage: 26.5VDC; Contact Configuration: 4PDT; Contact Current: 2A; Product Range: SR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Vo

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617084-3 .
  • SR-7601
  • SR7601