Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1617069-7

Relay Ssr 15MA 32V Dc-in 2A 60V Dc-out 8-PIN Cdip
$ 306.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617069-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages22 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1617069-7 provided by its distributors.

Relay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP
DC 450mΩ 0V~18V 2A 3.8V(DC)~32V(DC) 0V(DC)~18V(DC) DIP-6 Through hole mounting 3.94mm(height)
SOLID STATE RELAY, 18VDC, 2A, TH
Transistor Output SSR, 1-Channel, 1000V Isolation
General Purpose Relays DS13-1000 = RELAY
Cross Referenced to TE CONNECTIVITY - Part AMP1617069-7
High Performance Solid State Relays
DS13-1000, TE CONNECTIVITY/ CII BRAND
DS13-1000 = RELAY Power Relay Type: Solid State Coil Voltage Rating: 3.8 VDC Contact Arrangement: 1 Form A (NO) Contact Current Rating (Max): 2 A Contact Switching Voltage (Max): 60 VDC Solid State 3.8 VDC 1 Form A (NO) 2 A | Power Relay | Part Number: DS13-1000 | Internal Number: 1617069-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617069-7 .
  • DS13-1000