Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1589809-9

Conn Nanominiature D-Subminiature SKT 15 POS 0.64mm Solder RA Thru-Hole Package
$ 492.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1589809-9.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Master Electronics

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity / AMP1589481-2
Connector Wire to Board Plug 9 Position 0.64mm Solder Right Angle Through Hole
TE Connectivity6-1589487-2
Conn Nano-D SKT 65 POS 0.635mm Solder RA Thru-Hole 65 Terminal 1 Port Package
TE Connectivity4-1589487-1
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity2-767004-4
Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767054-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-5767007-1
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 1589809-9 provided by its distributors.

Conn Nanominiature D-Subminiature SKT 15 POS 0.64mm Solder RA Thru-Hole Package
15 Position Microminiature Nanominiature D Connector Receptacle Wire-to-Board
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
DUALOBE Receptacle Assembly Dual Row Metal 15-Position Horizontal Mount, 90 Through Hole Termination 0.09 Long Gold Lead-frame 1.2x0.16 Mounting Screw Thread for 1 Jackscrews
Connector Systems:Wire-To-Board; Pitch Spacing:0.64Mm; No. Of Rows:2Rows; No. Of Contacts:15Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Nanominiature Series; Contact Material:Brass; Gender:Socket Rohs Compliant: Yes |Te Connectivity 1589809-9.
Special Order: STM015W6AN = Thru-Hole PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 15 Number of Rows: 2 PCB Mount Receptacle Horizontal Wire-to-Board 15 | PCB Header & Receptacle | Part Number: STM015W6AN | Internal Number: 1589809-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589809-9.
  • STM015W6AN