Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1546111-7

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546111-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1546111-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits
TE Connectivity282837-7
Conn Terminal Block F 7 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796638-7
PCB terminal, 7 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796638-7
TE Connectivity796639-7
AGASTAT Strip Terminal Block 15A 3mm2 1 Rows 1 Decks
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546073-7
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1546111-7 provided by its distributors.

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Eurostyle Tb, header, grey,7 Pos |Buchanan Te Connectivity 1546111-7
Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HEADER 7POS STR .200
TERM BLOCK HDR 7POS VERT 5.08MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors