What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1318758-1

3 2.2mm 30pin wire mounting£¬free hanging£¬Through hole mounting 29mm*29mm*20.9mm
$ 1.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1318758-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1674558-1
Automotive Conn 35Pos Plug Assy (A) 0.64 Iii/1.0 |Te Connectivity Amp 1674558-1
TE Connectivity1674925-1
3 3.2mm 34pin wire mounting£¬free hanging£¬Through hole mounting 23mm*24.4mm*23mm
TE Connectivity / AMP1674922-1
3 3.2mm 32pin wire mounting£¬free hanging£¬Through hole mounting 24.4mm*24.4mm*23mm
High Temperature Pcb Header Strips 0.100"" Pitch |Samtec, Inc. HTSW-110-07-L-T
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity / AMP 1318758-1 provided by its distributors.

3 2.2mm 30pin wire mounting£¬free hanging£¬Through hole mounting 29mm*29mm*20.9mm
Automotive Connectors; 1318758-1; TE CONNECTIVITY; Natural; 30; Yes; 21.9964 mm
025/090 Ecu Plug Hsg Assy 30P Rohs Compliant: Yes |Te Connectivity 1318758-1
Combination Line Connector, Female
Conn Housing PL 30 POS Crimp ST Cable Mount Bag
0.025 Series and Hybrid Connectors and Contacts
1318758-1, TE CONNECTIVITY/AMP BRAND
025/090 ECU PLUG HSG ASSY 30P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Device Wire-to-Board Mating Tab Width: .64 mm 2.3 mm Mating Tab Width: .02 in .09 in Th/.025 Connector System & Housing | 12 V Housing for Female Terminals Wire-to-Device .64 mm | Part Number: 1318758-1 | Internal Number: 1318758-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors