Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1318614-1

Board Connector, 3 Row(s), Male, Right Angle, Solder Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1318614-1.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Burklin Elektronik

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1318614-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-03-20
LTD Date2025-04-21

Related Parts

TE Connectivity353830-5
Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP353830-6
Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-532956-3
86 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 1-532956-3
TE Connectivity174518-7
Conn Wire to Board Tab 64 POS 3.5mm Solder RA Thru-Hole Automotive Tube
TE Connectivity / AMP178764-1
Automotive Connector, R/A Header, 64Pos; |Te Connectivity Amp 178764-1
Elevated Socket,Push-Pull 2.54mm 3 75pin 5.7A 760nm gold Black Through hole mounting

Descriptions

Descriptions of TE Connectivity / AMP 1318614-1 provided by its distributors.

Board Connector, 3 Row(s), Male, Right Angle, Solder Terminal
Conn High Density RCP 86 POS Solder RA Thru-Hole Automotive
040-3 Hd 86P Cap Assy Rohs Compliant: Yes |Amp Te Connectivity 1318614-1
High Speed / Modular Connectors 040-3HD 86P CAP ASY
Plug, 86 pole, angled, 3 rows, natural, 1318614-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13186141