TE Connectivity / AMP 120943-3

Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal, Receptacle
$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120943-3.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 120943-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity120953-2
Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity120953-3
Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip

Descriptions

Descriptions of TE Connectivity / AMP 120943-3 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal, Receptacle
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
HARD METRIC CONNECTOR, RECEPTACLE, 5POS; Connector Type:Hard Metric (HM); Series:-; No. of Contacts:5; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes
ASSEMBLY, R/A UPM RECPT, 5 POS Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 5 Centerline (Pitch): .118 in Connector Assembly Receptacle Board-to-Board 5 | Rectangular Power Connector | Part Number: 120943-3 | Internal Number: 120943-3 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120943-3.