TE Connectivity / AMP 104355-5

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104355-5.

Arrow Electronics

Datasheet139 pages20 years ago

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 104355-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.884
Stock
2,850
19,373
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-08-30
LTD Date2022-11-30

Related Parts

TE Connectivity5-103324-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity104436-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Carton
TE Connectivity87579-2
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-103801-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP281743-5
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity / AMP103149-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 104355-5 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
10 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: No |Amp Te Connectivity 104355-5
CONNECTOR, AMPMODU, 10 MODII HDR DRRA B/A W/HLDWN
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 10 MODII HDR DRRA B/A W/HLDWN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors