What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-535512-5

Conn Socket Strip SKT 48 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
$ 6.461
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-535512-5.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-535512-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.461
$ 7.159
Stock
1
1,719
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1-5535512-5
Conn Socket Strip RCP 48 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions77317-112-48LF
Board Connector, 48 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions68021248HLF
Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid® Frame

Descriptions

Descriptions of TE Connectivity / AMP 1-535512-5 provided by its distributors.

Conn Socket Strip SKT 48 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
48 Modii Horz Dr Ce Eess .100 Rohs Compliant: No |Te Connectivity Amp 1-535512-5
Headers & Wire Housings 48 MODII HORZ DR CE EESS .100
CONN RCPT 48POS 0.1 GOLD PCB R/A
Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Special Order: 48 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 48 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 48 | PCB Connector Header & Receptacle | Part Number: 1-535512-5 | Internal Number: 1-535512-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors