What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-292132-4

Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bag
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-292132-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-13.76%

CAD Models

Download TE Connectivity / AMP 1-292132-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 14 Circuits
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
TE Connectivity1-2132415-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin

Descriptions

Descriptions of TE Connectivity / AMP 1-292132-4 provided by its distributors.

Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Bag
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CT P/HDR BOX V 14P NAT; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
CT P/HDR BOX V 14P NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 14 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 14 | Amp Common Terminator Header | Part Number: 1-292132-4 | Internal Number: 1-292132-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292132-4 .