Molex 35362-1450

14-Pin Header, 2mm Pitch, Locking Ramp, 2A, 1μm Tin, Beige, TH, 30.3mm L × 5.5mm H
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35362-1450.

IHS

Datasheet2 pages6 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+2.27%

CAD Models

Download Molex 35362-1450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Pin Header, 12 Contacts, 1 Row, 2mm, Tin, 2A, Straight, Shrouded, Brass, Signal, THT, Polyamide
Pin Header, 10 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity / AMP1-2041145-4
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 14P
TE Connectivity1-2132415-4
Conn Shrouded Header HDR 14Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-292206-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator

Descriptions

Descriptions of Molex 35362-1450 provided by its distributors.

14-Pin Header, 2mm Pitch, Locking Ramp, 2A, 1μm Tin, Beige, TH, 30.3mm L × 5.5mm H
Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
Pin Header, 14 Contacts, 1 Row, 2mm, Tin, 2A, Straight, Partially Shrouded, Brass, Wire-to-Board
Molex 353621450 Sherlock Pin Strip 14 Pins 2.00 Mm Pitch Vertical Header
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 14 Circuits, with Kinked PC Tails, Natural
1x14P 14P 1 2mm 14 Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
CON, HEADER, 14 PIN, VERTICAL, SINGLE ROW, 2.00MM
2.0 Sherlock W/B Wafer Assy St 14P |Molex/woodhead 35362-1450
Headers & Wire Housings 2.00MM HDR 01X14P VT TH P/LOCK
2mm Connectors 14 Ckt Vert. Hdr. Sherlock W-T-B
Cross Referenced to MOLEX - Part MOL35362-1450
CONN, PCB HDR, 14POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Sherlock 35362 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353621450
  • 353621450