TE Connectivity / AMP 1-2176406-0

Fixed Resistor, Metal Glaze/thick Film, 6W, 110ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4527
$ 1.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176406-0.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-42.74%

CAD Models

Download TE Connectivity / AMP 1-2176406-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-2176406-0 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 6W, 110ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4527
Thick Film Resistors - SMD 3560 2R4 1%
RES, 2R4, 1%, 6W, 4527, THICK FILM
2.4Ω ±1% 6W ±200ppm/℃ 4527 SMD mount 11.6mm*6.85mm*1.2mm
High Power Resistor 2.4Ohm 1% 4527 T/R
Avnet Japan
电阻器, 2R4, 1%, 6W, 4527, 厚膜;
1-2176406-0, TE CONNECTIVITY/AMP BRAND
3560 2R4 1% Resistance Value: 2.4 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 6 W Through-Hole Resistor | 2.4 Ω Thick Metal Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35602R4FT