Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MTA406PA04

Toggle Switch, DP3T, Latched, 4A, 28VDC, Solder Terminal, Plunger Actuator, Panel Mount-threaded
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTA406PA04.

IHS

Datasheet3 pages12 years ago

Sager Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-08-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity MTA406PA04 provided by its distributors.

Toggle Switch, DP3T, Latched, 4A, 28VDC, Solder Terminal, Plunger Actuator, Panel Mount-threaded
SWITCH TOGGLE DP3T 6A 125V
Toggle Switches DP3T ON-ON-ON LUG
Toggle Switch; Switch Operation:On-On-On; Circuitry:DP3T; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:6A; Leaded Process Compatible:Yes; Mounting Type:Solder Lug ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1571920-1
  • MTA-406PA04