TDK VLS4012ET-150M

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 1.05A 372mOhm DCR 1515 Blister T/R
$ 0.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS4012ET-150M.

TDK

Datasheet9 pages9 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-11.79%

CAD Models

Download TDK VLS4012ET-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 15uH 20% 1MHz Ferrite 800mA 1212
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 730mA 432mOhm DCR 1212 T/R
Ind Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz 650mA 372mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA 456mOhm DCR 1212 Blister T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK VLS4012ET-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 1.05A 372mOhm DCR 1515 Blister T/R
Surface Mount Power Inductor, VLS-E Series, 15 H, 20%, Shielded, 0.372 ohm, 1.05 A
VLS Series 15 µH ±20% 700 mA 372 mOhm Shielded Wirewound Inductor
INDUCTOR, 15UH, 1.05A, 20%, SMD; Inductance: 15µH; RMS Current (Irms): 1.05A; Inductor Construction: Shielded; Saturation Current (Isat): 780mA; Product Range: -; Power Inductor Case: 4mm x 4mm x 1.2mm; DC Resistance Max: 0.372

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS4012ET150M