Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS201612ET-R68N

Inductor Power Shielded Wirewound 680nH 30% 1MHz Ferrite 1.85A 72mOhm DCR 0806 T/R
$ 0.151
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612ET-R68N.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

_legacy Avnet

CAD Models

Download TDK VLS201612ET-R68N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENMBMK2520TR68N
Inductor Power Chip Wirewound 0.68uH 30% 1MHz Metal 2.15A 0.058Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 680nH 30% 1MHz Ferrite 2.2A 62mOhm DCR 1008 T/R
2.5Mm X 2Mm, -40 To +105 Degc, 2.05A, 0.68 H, 62M/Tape And Reel |Tdk VLS252010ET-R68N-CA
General Purpose Inductor, 0.68uH, 30%, 1 Element, Ferrite-Core, SMD, 0808
TAIYO YUDENMBKK2012TR68N
Inductor Power Chip Wirewound 0.68uH 30% 1MHz Metal 1.5A 0.09Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515

Descriptions

Descriptions of TDK VLS201612ET-R68N provided by its distributors.

Inductor Power Shielded Wirewound 680nH 30% 1MHz Ferrite 1.85A 72mOhm DCR 0806 T/R
Inductors for Power Circuits Wound Ferrite | FIXED IND 680NH 1.7A 72 MOHM SMD
Surface Mount Power Inductor, Vls-E Series, 680 Nh, 30%, Shielded, 0.072 Ohm, 1.85 A Rohs Compliant: Yes |Tdk VLS201612ET-R68N
INDUCTOR, 0.68UH, 30%, 1.85A, SHLD; Inductance: 680nH; RMS Current (Irms): 1.85A; Inductor Construction: Shielded; Saturation Current (Isat): 1.9A; Product Range: VLS-E Series; Power Inductor Case: 2mm x 1.6mm x 1.2mm; DC Resistance Max: 0.072ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos