What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLS201612ET-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 600mA 708mOhm DCR 0806 T/R
$ 0.151
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201612ET-6R8M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.69A 0.498Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 650mA 612mOhm DCR 1008 T/R
2.5Mm X 2Mm, -40 To +105 Degc, 0.68A, 6.8 H, 532M/Tape And Reel |Tdk VLS252010ET-6R8M-CA
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1A 0.312Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.36A 0.216Ohm DCR 1212 T/R
TAIYO YUDENMDKK1616T6R8MM
Ind Power Molded Wirewound 6.8uH 20% 1MHz Metal 520mA Embossed T/R

Descriptions

Descriptions of TDK VLS201612ET-6R8M provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 600mA 708mOhm DCR 0806 T/R
1MHz 580mA 580mA 6.8μH 708mΩ ±20% 0806 standard mounting,SMD mount 2mm*1.6mm*1.2mm
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 0806
Surface Mount Power Inductor, Vls-E Series, 6.8 H, 20%, Shielded, 0.708 Ohm, 600 Ma |Tdk VLS201612ET-6R8M
FIXED IND 6.8UH 580MA 708MOHM SM
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
INDUCTOR, SHLD, 6.8UH, 20%, 0.6A
INDUCTOR, 6.8UH, 20%, 0.6A, SHLD; Inductance: 6.8µH; RMS Current (Irms): 600mA; Inductor Construction: Shielded; Saturation Current (Isat): 650mA; Product Range: VLS-E Series; Power Inductor Case: 2mm x 1.6mm x 1.2mm; DC Resis

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201612ET6R8M