TDK VLS201610CX-R68M

Ind Power Chip Shielded Wirewound 0.68uH ±20% 1MHz Ferrite 2.19A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610CX-R68M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
Ind Power Semi-Shielded Wirewound 680nH 20% 1MHz Ferrite 2.8A 1008 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.77A 0.054Ohm DCR 0806 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK VLS201610CX-R68M provided by its distributors.

Ind Power Chip Shielded Wirewound 0.68uH ±20% 1MHz Ferrite 2.19A T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Fixed Inductors 0.68uH 2.81A 76mOhms Pwr Circuit Inductor
FIXED IND 680NH 2.19A 76MOHM SMD
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
Inductors For Power Circuits, Wound Ferrite
INDUCTOR, SHIELDED, 0.68UH, 2.58A, 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos