TDK VLS201610CX-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.53A 0.163Ohm DCR 0806 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610CX-2R2M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

CAD Models

Download TDK VLS201610CX-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.7A 2010 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.3A 0.192Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.76A 0.12Ohm DCR 1008 T/R
Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.146Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.7A 0.116Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS201610CX-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.53A 0.163Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
2Mm X 1.6Mm, -40 To +105 Degc, 1.31A, 2.2 H, 163M/Tape And Reel |Tdk VLS201610CX-2R2M
FIXED IND 2.2UH 1.53A 163 MOHM
FIXED IND 2.2UH 1.53A 163MOHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
INDUCTOR, SHIELDED, 2.2UH, 1.8A, 20%
1.31A 2.2uH 卤20% 163m惟 SMD,1.6x2mm Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610CX2R2M