What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLS201610CX-1R5M

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610CX-1R5M.

TDK

Datasheet9 pages8 years ago

IHS

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.2A 0.126Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 1MHz 12Q-Factor Ferrite 1.8A 0.108Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.114Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.9A 0.108Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.9A 0.089Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.02A 0.094Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS201610CX-1R5M provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Fixed Inductors 1.5uH 1.75A 126mOhms Pwr Circuit Inductor
IND SHIELDED WIREWOUND 1.5UH 20% 0806 SMD
FIXED IND 1.5UH 1.74A 126MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 1.74A 126 MOHM
FIXED IND 1.5UH 1.74A 126M OHM
Inductors For Power Circuits, Wound Ferrite
INDUCTOR, SHIELDED, 1.5UH, 2.05A, 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610CX1R5M