What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLF252012MT-1R5N

Ind Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.17A T/R
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF252012MT-1R5N.

TDK

Datasheet9 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLF252012MT-1R5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-03-29
LTD Date2021-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.45A T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 16Q-Factor Ferrite 2.1A 0.066Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.75A 0.0684Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.45A 72mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz 2A 0.074Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.1A 0.0636Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK VLF252012MT-1R5N provided by its distributors.

Ind Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 2.17A T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 1.5UH 2.17A 69MOHM SMD
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
Fixed Inductors 1.5uH 0.069ohms 1.1A +/-20%
1MHz 1.1A 2.17A 1.5¦ÌH 69m¦¸ ¡À30% 1008 2.5mm*2mm*1.2mm
INDUCTOR, 1.5UH, 30%, 2.17A, SHLD
卤30% 1008 Power Inductors ROHS
SMD POWER IND, 1.5UH, 30%/2.17A/SHIELDED; Inductance:1.5µH; RMS Current (Irms):2.17A; Inductor Construction:Shielded; Saturation Current (Isat):1.22A; Product Range:VLF-M Series; Inductor Case / Package:-; DC Resistance Max:0.069ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos