Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM7054VT-680M-D

General Purpose Inductor, 68uH, 20%, 1 Element, Metal Composite-Core, SMD, 3028
$ 0.707
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM7054VT-680M-D.

IHS

Datasheet4 pages6 years ago

TDK

Inventory History

3 month trend:
+238%

CAD Models

Download TDK SPM7054VT-680M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 4 days ago)

Descriptions

Descriptions of TDK SPM7054VT-680M-D provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Metal Composite-Core, SMD, 3028
Inductor Power Shielded Wirewound 68uH 20% 100KHz Metal 2.1A 0.2442Ohm DCR Automotive AEC-Q200 T/R
100KHz 3.1A 2.1A 68μH 222mΩ ±20% standard mounting,SMD mount 7.5mm*7mm*5.4mm
FIXED IND 68UH 2.1A 0.222OHM SMD
SMD / SMT Inductors (Coils), L=68μH, L x W x T :
Inductor 68uH 20% 2-Pin Surface Mount T/R
POW INDUCTOR, AEC-Q200, 68UH, SHLD, 4.3A;
2.1A 68uH 卤20% 3.1A SMD,7.5x7mm Power Inductors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM7054VT680MD