Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM4015T-R68M-LR

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal-Core, SMD, 1716
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-R68M-LR.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-99.94%

CAD Models

Download TDK SPM4015T-R68M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-06-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of TDK SPM4015T-R68M-LR provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal-Core, SMD, 1716
Power Inductor (SMD),0.68 µH, 6.1 A, Shielded, 9 A, SPM-LR
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
FIXED IND 680NH 6.1A 19.8 MOHM
INDUCTOR, 0.68UH, SHIELDED, 6.1A;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos