What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SPM4015T-1R5M-LR

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.9A 0.049Ohm DCR T/R
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-1R5M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-33.50%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
General Purpose Inductor, 1.5uH, 20%, 1 Element, Magnetic Metal-Core, SMD, 2120

Descriptions

Descriptions of TDK SPM4015T-1R5M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.9A 0.049Ohm DCR T/R
FIXED IND 1.5UH 3.9A 49 MOHM SMD / 1.5 µH Shielded Drum Core, Wirewound Inductor 3.9 A 49mOhm Max Nonstandard
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 1716
INDUCTOR, 1.5UH, 3.9A, 20%, WIREWOUND; Inductance: 1.5µH; RMS Current (Irms): 3.9A; Inductor Construction: Wirewound; Saturation Current (Isat): 5.9A; Product Range: SPM-LR Series; Power Inductor Case: 4.4mm x 4.1mm x 1.5mm; DC Resistance Max: 0.049ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos