What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF7032T-100M1R4-2PF

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 63.6mOhm DCR Blister T/R
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7032T-100M1R4-2PF.

TDK

Datasheet5 pages6 years ago

Newark

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
+74.88%

CAD Models

Download TDK SLF7032T-100M1R4-2PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.8A 63.8mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.81A 0.0564Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.053Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.45A 0.144Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.1Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SLF7032T-100M1R4-2PF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 63.6mOhm DCR Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductance:10Μh; Rms Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:-; Power Inductor Case:7Mm X 7Mm X 3.2Mm; Dc Resistance Max:0.053Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SLF7032T-100M1R4-2PF.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF 7032T-100M1R4-2PF
  • SLF-7032T-100M1R4-2-PF
  • SLF7032T-100M1R4-2 PF
  • SLF7032T-100M1R4-2-PF
  • SLF7032T-100M1R4-2PF.
  • SLF7032T100M1R4-2PF