What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF12555T-470M1R6-PF

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.5A 74.2mOhm DCR Blister T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF12555T-470M1R6-PF.

IHS

Datasheet5 pages3 years ago

TDK

Newark

Arrow Electronics

_legacy Avnet

CAD Models

Download TDK SLF12555T-470M1R6-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik7447715470
General Purpose Inductor, 47uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4747
Inductor Power Shielded Wirewound 47uH 15% 1KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.5A 120mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.5A 0.12Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 47uH 20% 1KHz 40Q-Factor Ferrite 1.4A T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R

Descriptions

Descriptions of TDK SLF12555T-470M1R6-PF provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.5A 74.2mOhm DCR Blister T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 47 uH, ± 20%, 2.5 A, Shielded, 1.6 A, 12.5mm x 12.5mm x 5.5mm
SMD POWER IND, 47UH, 20%, 2.5A, SHIELDED; Inductance:47µH; RMS Current (Irms):2.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.6A; Product Range:SLF Series; Inductor Case / Package:-; DC Resistance Max:0.0742ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12555T470M1R6PF