Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK PS1720P02

Piezoelectric Buzzers, Sound Pressure Level=70dB min, Freq.=2000Hz nom
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK PS1720P02.

IHS

Datasheet11 pages4 years ago

Upverter

Newark

TDK

DigiKey

Inventory History

3 month trend:
-0.51%

CAD Models

Download TDK PS1720P02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of TDK PS1720P02 provided by its distributors.

Piezoelectric Buzzers, Sound Pressure Level=70dB min, Freq.=2000Hz nom
BUZZER, PIEZO, 70DB, 17MM; Transducer Function:Buzzer; Tones:Low Frequency; Supp
Audio Buzzer Piezo 30Vo-p 3Vo-p 70dBA Through Hole Pin Tray
70dB Passive (external drive) Piezoelectric 2kHz Plugin,D=17mm Buzzers ROHS
PS Series Ø17 x 8 mm 70 dB 3 V 2 kHz Piezoelectronic Buzzer
Piezoelectronic Buzzers Round 17mmx8mm 2 kHz Vin=3V
TDK Piezo Buzzer, PCB Mount, 70dB, 30V AC, 17(Dia.) × 8mm
蜂鸣器, 压电型, 70dB, 17MM;
Data Line Filter, 1 Function(s)
PIEZO SOUNDER 70DB@10CM 3V PCB
BUZZER, PIEZO, 70DB, 17MM; Transducer Function: Buzzer; Tones: Low Frequency; Supply Voltage Min: -; Supply Voltage Max: 3V; Operating Current Max: -; Sound Level SPL: 70dB; Sound Level Distance: -; Resonant Frequency: 2kHz; Pro

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos