TDK NLV32T-R15J-EF

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R15J-EF.

IHS

Datasheet6 pages4 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-24.63%

CAD Models

Download TDK NLV32T-R15J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 500mA 350mOhm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind Chip Molded Wirewound 150nH 5% 25.2MHz 30Q-Factor Ferrite 500mA 1008 Blister Plastic T/R
TAIYO YUDENLBM2016TR15J
Inductor RF Wirewound 0.15uH 5% 25.2MHz 30Q-Factor Ferrite 0.57A 0.195Ohm DCR 0806 T/R
Inductor RF Wirewound 0.15uH 5% 25.2MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLV32T-R15J-EF provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
25.2MHz 450MHz 450mA 30Ω@25.2MHz 150nH 250mΩ ±5% 1210 SMD Ferrite Bead, 3.2mm × 2.5mm × 2.4mm
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.15uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R
INDUCTOR, 0.15UH, 0.45A, 1210; Inductance: 150nH; Product Range: NLV32-EF Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.25ohm; Induct

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos