TDK NLCV25T-R33M-EFR

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R33M-EFR.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
+28.18%

CAD Models

Download TDK NLCV25T-R33M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

General Purpose Inductor, 0.33uH, 20%, 2 Element, Ferrite-Core, SMD, 1210
Ind General Purpose Chip Wirewound 330nH 20% 25.2MHz 40Q-Factor Ferrite 605mA 1812 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Automotive T/R
TAIYO YUDENCK2125R33M-T
Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.28Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R33M-EFR provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Ferrite Bead, SMD 300MHz 1.48A 5Ω@25.2MHz 330nH 78mΩ ±20% 1008 2.5mm × 2mm × 1.9mm
Surface Mount High Frequency Inductor, Nlcv Series, 330 Nh, 20%, 1008 [2520 Metric], 300 Mhz Rohs Compliant: Yes |Tdk NLCV25T-R33M-EFR
INDUCTOR, 0.33UH, 20%, 1.48A, 300MHZ; Inductance: 330nH; Product Range: NLCV Series; DC Current Rating: 1.48A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.065ohm; In

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos