TDK MPZ2012S331AT000

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S331AT000.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
-15.66%

CAD Models

Download TDK MPZ2012S331AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.043
$ 0.043
Stock
4,272,235
1,697,764
1,697,764
Authorized Distributors
6
6
6
Impedance
330 Ω
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2.5 A
2.5 A
2.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Fair-Rite2508053017Y3
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
TAIYO YUDENFBMH2012HM331-T
Ferrite Beads High Current Chip Bead 330Ohm 25% 100MHz 1.8A 0805 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MPZ2012S331AT000 provided by its distributors.

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
Ferrite beads; TDK; MPZ2012S331AT000; 0805; 1.05 mm; 100 MHz; 25 %
MPZ Series 0805 330 Ohm 2.5 A 50 mOhm DCR Surface Mount Power Line Chip Bead
TDK - MPZ2012S331AT000 - Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.5 A, MPZ Series, 0.05 ohm, ± 25%
50m惟 卤25% 330惟@100MHz 0805 Ferrite Beads ROHS
50mΩ ±25% 330Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite Bead, 0.05Ohm, 2.5A, 0805, Full Reel; Ferrite Case Style:0805 [2012 Metric]; Impedance:330Ohm; Dc Current Rating:2.5A; Product Range:Mpz Series; Dc Resistance Max:0.05Ohm; Impedance Tolerance:± 25%; Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MPZ2012S331AT000.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S331AT000.