Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608R391A

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 0.12Ohm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608R391A.

IHS

Datasheet4 pages25 years ago

Newark

Farnell

Future Electronics

element14

CAD Models

Download TDK MPZ1608R391A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.048
Stock
35,608
25,218
Authorized Distributors
0
1
Impedance
390 Ω
390 Ω
Test Frequency
100 MHz
-
Current Rating
1.2 A
1.2 A
DC Resistance (DCR)
120 mΩ
120 mΩ
Number of Lines
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENBKP1608HS391-T
Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 1A 0.14Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MPZ1608R391A provided by its distributors.

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 0.12Ohm DCR 0603 T/R
MPZ Series 0603 390 Ohm 1.2 A 0.12 Ohm DCR Surface Mount Power Line Chip Bead
FERRITE BEAD, 0.12OHM, 1.2A, 0603, FULL REEL
TDK - MPZ1608R391A - FERRITE BEAD, 0.12OHM, 1.2A, 0603
Ind Chip Bead 390Ohm 25% 100MHz 1.2A 0603
FERRITE BEAD, 0.12OHM, 1.2A, 0603; Ferri; FERRITE BEAD, 0.12OHM, 1.2A, 0603; Ferrite Case Style: 0603 ^1608 Metric]; DC Current Rating: 1.2A; Product Range: MPZ Series; DC Resistance Max: 0.12ohm; Impedance Tolerance: ± 25%;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608R391A.