Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608D600B

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0603 T/R
$ 0.072
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608D600B.

Newark

Datasheet4 pages25 years ago
Datasheet4 pages25 years ago

Farnell

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MPZ1608D600B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 1.5A 0.08Ohm DCR 0603 T/R
Ind Chip Bead Multi-Layer 60Ohm 25% 100MHz Ferrite 1.5A 0402 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805 T/R
Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of TDK MPZ1608D600B provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0603 T/R
FERRITE BEAD, 0.1OHM, 1.2A, 0603; Ferrite Case Style:0603 [1608 Metric]; Ferrite
MPZ Series 0603 60 Ohm 1.2 A 100 Ohm DCR Surface Mount Power Line Chip Bead
FERRITE BEAD 60 OHM 25% 100MHZ 1.2A 0603 SMD
FERRITE BEAD, 0.1OHM, 1.2A, 0603; Ferrite Case Style:0603 ^1608 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:1.2A; DC Resistance Max:0.1ohm; Series:MPZ; Impedance:60ohm; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608D600B.