Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1005S600CTD25

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 1.5A 0.06Ohm DCR 0402 Automotive AEC-Q200 T/R

$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1005S600CTD25.

IHS

Datasheet4 pages7 years ago

TDK

Inventory History

3 month trend:
+167%

CAD Models

Download TDK MPZ1005S600CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.031
$ 0.031
Stock
436,899
3,338,899
3,338,899
Authorized Distributors
5
6
6
Impedance
60 Ω
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.7A 60mOhm DCR 0402 Paper T/R
TAIYO YUDENFBMH1608HL600-T
Ind High Current Chip Bead 60Ohm 25% 100MHz Ferrite 1.8A 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 0.05Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH1608HL600-TV
Ferrite Beads Power Chip 60Ohm 25% 100MHz 2.1A 0.045Ohm DCR 0603 Automotive AEC-Q200 T/R
TAIYO YUDENBKP1005EM600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 1.7A 0.06Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MPZ1005S600CTD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 1.5A 0.06Ohm DCR 0402 Automotive AEC-Q200 T/R
Ind Chip Bead Multi-Layer 60 Ohm 25% 100MHz Ferrite 1.5A 0402 Punched Paper T/R
Avnet Japan
1.5A 60Ω@100MHz 60mΩ 0402 SMD Ferrite Bead, 1mm × 500μm × 550μm
Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200
60m惟 卤25% 60惟@100MHz 0402 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos