TDK MMZ2012D121B

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012D121B.

IHS

Datasheet27 pages15 years ago

Newark

Future Electronics

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ2012D121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2024-12-30

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
Fair-Rite2506031217Z0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.3Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ2012D121B provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ind Chip Bead 120Ohm 25% 100MHz Ferrite 500mA 0805
FERRITE BEAD, 0.3OHM, 500mA, 0805, FULL REEL
FERRITE BEAD, 0805, 120 OHM; Impedance:120ohm; Ferrite Grade:D; DC Resistance Max:0.3ohm; DC Current Rating:500mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0805 / 2012; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:500mA; Inductance Tolerance:± 25%; Inductor Case Style:0805; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0805; Resistance:0.3ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012D121B.