Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1608S102ATA00

Ind Chip Bead Multi-Layer 1KOhm 25% 100MHz Ferrite 400mA 0603 Punched Paper T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608S102ATA00.

ODG (Origin Data Global)

Datasheet9 pages6 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+63.04%

CAD Models

Download TDK MMZ1608S102ATA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MMZ1608S102ATA00 provided by its distributors.

Ind Chip Bead Multi-Layer 1KOhm 25% 100MHz Ferrite 400mA 0603 Punched Paper T/R
Ferrite beads; TDK; MMZ1608S102ATA00; 0603; 950 µm; 100 MHz; 25 %
500m惟 卤25% 1k惟@100MHz 0603 Ferrite Beads ROHS
MMZ Series 0603 1 kO 400 mA Surface Mount Signal Line Chip Bead
Ferrite Bead, 1 Kohm, 400Ma, 0603 , Full Reel; Ferrite Case Style:0603 [1608 Metric]; Impedance:1Kohm; Dc Current Rating:400Ma; Product Range:Mmz Series; Dc Resistance Max:0.5Ohm; Impedance Tolerance:± 25%; Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MMZ1608S102ATA00.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608S102A(T/A00)
  • MMZ1608S102ATA00.