Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1608D241C

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 300mA 600mOhm DCR 0603 T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608D241C.

IHS

Datasheet27 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ1608D241C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer Chip Bead 240Ohm 25%35 100MHz 200mA 0402
TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL241-TV
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK0603HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 300mA 330mOhm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608D241C provided by its distributors.

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 300mA 600mOhm DCR 0603 T/R
FERRITE CHIP BEAD 240 OHM 0603
FERRITE BEAD, 0.6OHM, 300MA, 0603
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, SMD, 2 PIN
FERRITE BEAD, 0603, 240 OHM; Impedance:240ohm; Ferrite Grade:D; DC Resistance Max:0.6ohm; DC Current Rating:300mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:300mA; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.6ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos