TDK MMZ1005F330CT000

Ind Chip Bead Multi-Layer 33Ohm 25% 100MHz Ferrite 200mA 0402 Punched Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005F330CT000.

Future Electronics

Datasheet7 pages7 years ago

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-11.96%

CAD Models

Download TDK MMZ1005F330CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.03
$ 0.03
Stock
829,047
186,733
186,733
Authorized Distributors
6
4
4
Impedance
33 Ω
33 Ω
33 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Number of Lines
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.15A 0.85Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MMZ1005F330CT000 provided by its distributors.

Ind Chip Bead Multi-Layer 33Ohm 25% 100MHz Ferrite 200mA 0402 Punched Paper T/R
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0402 T/R
200mA 33Ω@100MHz 500mΩ 0402 Ferrite Bead SMD 1mm × 500μm × 550μm
FERRITE BEAD, 0.5OHM, 200mA, 0402
500m惟 卤25% 33惟@100MHz 0402 Ferrite Beads ROHS
FERRITE BEAD, 0.5OHM, 200MA, 0402; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 33ohm; DC Current Rating: 200mA; Product Range: -; DC Resistance Max: 0.5ohm; Impedance Tolerance: ± 25%; Automotive Qualification

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos