Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1005D680C

Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 400mA 550mOhm DCR 0402

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005D680C.

IHS

Datasheet4 pages25 years ago

Newark

element14

DigiKey

CAD Models

Download TDK MMZ1005D680C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENBK1005LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
TAIYO YUDENBKP1005HS680-T
Ferrite Beads Multi-Layer Power 68Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0402 T/R
Fair-Rite2743001112
EMI Shield Beads on Leads LF Z=68 OHM @ 100MHz LEAD FREE
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 200mA 800mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1005D680C provided by its distributors.

Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 400mA 550mOhm DCR 0402
FERRITE BEAD, 0.38OHM, 400mA, 0402, FULL REEL
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s)
FERRITE BEAD, 0402, 68 OHM; Impedance:68ohm; Ferrite Grade:D; DC Resistance Max:0.55ohm; DC Current Rating:400mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0402 / 1005; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:400mA; Inductance Tolerance:± 25%; Inductor Case Style:0402; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0402; Resistance:0.55ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos