TDK MLZ2012N2R2L

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 800mA 156mOhm DCR 0805 T/R
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N2R2L.

Future Electronics

Datasheet15 pages13 years ago
Datasheet25 pages13 years ago
Datasheet11 pages14 years ago

CAD Models

Download TDK MLZ2012N2R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1A 0.195Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 T/R
TAIYO YUDENNRH2412T2R2MNGH
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 0.168Ohm DCR T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.7A 0.36Ohm DCR 0805 T/R
TAIYO YUDENMBKK2012T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 1MHz Metal 0.85A 0.29Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.85A 0.38Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ2012N2R2L provided by its distributors.

Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 800mA 156mOhm DCR 0805 T/R
MLZ Series 0805 2.2 uH ±20 % Tolerance 800 mA Surface Mount Multilayer Inductor
INDUCTOR MULTILAYER 2.2UH 0805
MULTILAYER INDUCTOR FOR POWER LINE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N2R2L.